surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
325705 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

325705

TE Connectivity / AMP Brand

TERMINAL,AMPOWER 250MCM 1/2

PRICING per piece  AVAILABILITY real time   
1-4 :$18.34
5-9 :$16.50
10-14 :$15.68
15-24 :$14.89
25-49 :$14.15
50-99 :$12.59
100-249 :$12.08
250 + :$10.96
2,189 can ship tomorrow
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 325705
RoHS: Yes
Type: Power Terminal
Color: N/R
Family: 325705
Wire Size: N/A
Stud Size: 12.7 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 325705 Also Bought
DESCRIPTION
TERMINAL,AMPOWER 250MCM 1/2

Product Highlights
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 250,000 CM
  • Wire Range = 231000 - 275000 CMA
  • Terminal Type = Standard
  • Stud Size = 1/2 [M12]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?