324581 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
324581 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

324581

TE Connectivity / AMP Brand

TERMINAL,PG SPD FLG 12-10 6

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.486
500-999 :$0.438
1,000-1,499 :$0.394
1,500-2,499 :$0.374
2,500-4,999 :$0.356
5,000 + :$0.327
1310 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4,000 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 324581
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Spade Tongue Terminal
Color: Yellow
Family: 324581
Wire Size: 10-12 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 90(Max) °C
ACCESSORIES (6)
Customers Who Bought 324581 Also Bought
DESCRIPTION
TERMINAL,PG SPD FLG 12-10 6

Product Highlights
  • Terminal Shape = Spade Tongue, Flanged
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99