surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
324485 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.234
25-99 :$0.229
100-249 :$0.204
250-499 :$0.200
500-999 :$0.194
1,000-4,999 :$0.193
5,000 + :$0.183
4,633 can ship tomorrow
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 324485
RoHS: Yes
Type: Splice Terminal
Color: Red
Family: 324485
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 324485 Also Bought
DESCRIPTION
WIRE CAP,RED .080-.115

Product Highlights
  • Wire Caps for Unstripped Wire
  • Not Sealed
  • Body Style = PIDG
  • Insulated
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?