surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
324471 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

324471

TE Connectivity / AMP Brand

SPLICE,AMPOWER BUTT 1000MCM

PRICING per piece  AVAILABILITY real time   
1-9 :$34.85
10-24 :$28.87
25-49 :$28.29
50-99 :$27.43
100-499 :$27.25
500 + :$26.33
Request Quote
40 can ship tomorrow
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 324471
RoHS: Yes
Type: Splice Terminal
Color: N/A
Family: 324471
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 324471 Also Bought
DESCRIPTION
SPLICE,AMPOWER BUTT 1000MCM

Product Highlights
  • Splice Type = Butt
  • Wire Size (AWG/CM) = 1,000,000 CM
  • Barrel Length = Standard
  • Barrel I.D. Min. = 35.56 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?