surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

324028

TE Connectivity / AMP Brand

Ring Tongue Terminal 24.03mm Tin

PRICING per piece  AVAILABILITY real time   
1-24 :$6.00
25-99 :$5.70
100-249 :$5.42
250-499 :$5.15
500-749 :$3.17
750-999 :$2.51
1,000 + :$2.45
1,775 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 324028
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 324028
Wire Size: N/A
Stud Size: 6.35 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Customers Who Bought 324028 Also Bought
DESCRIPTION
Ring Tongue Terminal 24.03mm Tin
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?