surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
323794 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

323794

TE Connectivity / AMP Brand

SPLICE,SOLIS PARA HR 16-14

PRICING per piece  AVAILABILITY real time   
1-24 :$0.530
25-99 :$0.435
100-249 :$0.379
250-499 :$0.371
500-999 :$0.361
1,000-1,999 :$0.297
2,000-4,999 :$0.270
5,000 + :$0.243
19,058 can ship tomorrow
In our stock 
95 can ship 3/2/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 323794
RoHS: Yes
Type: Splice Terminal
Color: N/R
Family: 323794
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 343(Max) °C
ACCESSORIES (2)
Customers Who Bought 323794 Also Bought
DESCRIPTION
SPLICE,SOLIS PARA HR 16-14

Product Highlights
  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND, STRATO-THERM
  • Uninsulated
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?