surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
323682 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

323682

TE Connectivity / AMP Brand

TERMINAL,PIDG R 16-14HD 1/4

PRICING per piece  AVAILABILITY real time   
1-24 :$0.489
25 + :$0.484
1,317 can ship Monday
In our stock 
7,853 can ship 3/2/17
Incoming stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 323682
RoHS: Yes
Type: Spade Tongue Terminal
Color: Yellow/Black
Family: 323682
Wire Size: 14-16 AWG
Stud Size: 6 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
ACCESSORIES (5)
Customers Who Bought 323682 Also Bought
DESCRIPTION
TERMINAL,PIDG R 16-14HD 1/4

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?