surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
322315 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-249 :$1.29
250-499 :$1.16
500-999 :$1.05
1,000-1,499 :$1.00
1,500-2,499 :$0.95
2,500 + :$0.87
680 can ship tomorrow
In our stock 
More available to ship 10/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 322315
RoHS: Yes
Type: Ring Tongue Terminal
Color: Yellow
Family: 322315
Wire Size: 10-12 AWG
Stud Size: 4.82 mm
Gender: N/A
ACCESSORIES (1)
Customers Who Bought 322315 Also Bought
DESCRIPTION
TERMINAL,PI FLAG R 12-10 10

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?