surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
322273 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

322273

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 500-600MCM

PRICING per piece  AVAILABILITY real time   
1-9 :$27.53
10-24 :$26.98
25-49 :$25.78
50-99 :$24.58
100-499 :$23.15
500 + :$20.70
50 can ship today
In our stock 
More available to ship 10/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 322273
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Ring Tongue Terminal
Family: 322273
Wire Size: N/A
Stud Size: 1 mm
Gender: N/A
Customers Who Bought 322273 Also Bought
DESCRIPTION
TERMINAL,SOLIS R 500-600MCM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?