surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
322270 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

322270

TE Connectivity / AMP Brand

TERM,SOLIS R 500-600MCM 5/8

PRICING per piece  AVAILABILITY real time   
1-9 :$22.96
10-24 :$22.51
25-49 :$22.07
50-99 :$21.67
100-199 :$21.28
200-499 :$20.88
500-999 :$20.15
1,000 + :$19.05
Request Quote
15 can ship today
In our stock 
More available to ship 7/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 322270
RoHS: No
Type: Ring Tongue Terminal
Color: N/R
Family: 322270
Wire Size: N/A
Stud Size: 16 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 322270 Also Bought
DESCRIPTION
TERM,SOLIS R 500-600MCM 5/8

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?