322204 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
322204 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

322204

TE Connectivity / AMP Brand

TERMINAL,SOLIS FLAG R 6 3/8

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$7.55
15-24 :$6.80
25-49 :$6.46
50-99 :$6.14
100-999 :$5.82
1,000-1,999 :$3.24
2,000-4,999 :$3.14
5,000 + :$2.82
325 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 322204
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Flag Terminal
Color: N/R
Family: 322204
Wire Size: 6 AWG
Stud Size: 9.53 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Customers Who Bought 322204 Also Bought
DESCRIPTION
TERMINAL,SOLIS FLAG R 6 3/8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99