surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-221128-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-221128-2

TE Connectivity / AMP Brand

Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bag

PRICING per each  AVAILABILITY real time   
1-24 :$2.980
25-1,499 :$2.376
1,500-10,999 :$1.525
11,000-22,999 :$1.445
23,000 + :$1.376
Request Quote
500 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-221128-2
RoHS: Unknown
Type: BNC
Termination Method: Crimp
Family: 221128
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 33.53 x 14.53mm
Customers Who Bought 3-221128-2 Also Bought
DESCRIPTION
Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bag

Product Highlights
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp

Search Keywords:

solderless, RF, coax, BNC, UG/U, miniature, sub-miniature, bayonet, MIL-C-39012
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?