surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
321890 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

321890

TE Connectivity / AMP Brand

TERMINAL,SOLIS R HT 22-16 8

PRICING per piece  AVAILABILITY real time   
1-24 :$0.78
25-99 :$0.76
100-249 :$0.75
250-499 :$0.68
500-999 :$0.67
1,000-1,999 :$0.63
2,000 + :$0.56
Request Quote
1,193 can ship Monday
In our stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 321890
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 321890
Wire Size: 16-22 AWG
Stud Size: 4 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 649(Max) °C
ACCESSORIES (1)
Customers Who Bought 321890 Also Bought
DESCRIPTION
TERMINAL,SOLIS R HT 22-16 8

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?