surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
321878 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

321878

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 4/0 3/8

PRICING per piece  AVAILABILITY real time   
1-24 :$1.86
25 + :$1.84
Request Quote
558 can ship tomorrow
In our stock 
96 can ship 3/6/17
Available Factory Stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 321878
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ring Tongue Terminal
Color: N/R
Family: 321878
Wire Size: (4/0) AWG
Stud Size: 9.52 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
Dimension: 55.32 x 27.61mm
Customers Who Bought 321878 Also Bought
DESCRIPTION
TERMINAL,SOLIS R 4/0 3/8

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?