321600 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
321600 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

321600

TE Connectivity / AMP Brand

TERMINAL,SOLIS R 2 3/8

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.86
25-99 :$0.85
100-249 :$0.65
250-499 :$0.63
500-999 :$0.62
1,000 + :$0.61
4316 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/27/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 321600
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Ring Tongue Terminal
Color: N/R
Family: 321600
Wire Size: 2 AWG
Stud Size: 9.53 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 38.79 x 15.87 mm
ACCESSORIES (1)
Customers Who Bought 321600 Also Bought
DESCRIPTION
TERMINAL,SOLIS R 2 3/8

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99