321463 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
321463 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

321463

TE Connectivity / AMP Brand

SOLIS SPD 22-16COMM 22-18MIL 4

PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.287
150-249 :$0.258
250-499 :$0.232
500-999 :$0.221
1,000-1,999 :$0.210
2,000-4,999 :$0.199
5,000-9,999 :$0.179
10,000 + :$0.174
3,313 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
34,000 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 321463
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Spade Tongue Terminal
Color: N/R
Family: 321463
Wire Size: 16-22 AWG
Stud Size: 2.84 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 321463 Also Bought
DESCRIPTION
SOLIS SPD 22-16COMM 22-18MIL 4

Product Highlights
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99