321235 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
321235 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

321235

TE Connectivity / AMP Brand

RECEPT, FASTON SPLICE 22-10

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.296
25-99 :$0.290
100-249 :$0.284
250-499 :$0.279
500-999 :$0.191
1,000-1,999 :$0.187
2,000-3,999 :$0.181
4,000 + :$0.179
5801 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 321235
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Splice Terminal
Color: Natural
Family: 321235
Wire Size: 10-22 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: N/A
Operating Temperature: 105(Max) °C
Customers Who Bought 321235 Also Bought
DESCRIPTION
RECEPT, FASTON SPLICE 22-10

Product Highlights
  • Tab Width = 6.35 mm
  • Splice Type = Single
  • PVC Housing Material
  • None Finish
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99