surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
320788 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.310
25-99 :$0.308
100-249 :$0.302
250-499 :$0.296
500-599 :$0.290
600-1,399 :$0.269
1,400-2,799 :$0.261
2,800 + :$0.258
49,804 can ship today
In our stock 
3,000 can ship 6/3/17
Available Factory Stock 
950 can ship 5/26/17
Incoming stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
12 views in the last month Popularity 
In Stock quantities placed in the next
17 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 320788
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Splice Terminal
Color: Green
Family: 320788
Wire Size: 8-18 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 320788 Also Bought
DESCRIPTION
SPLICE,CE 18-8

Product Highlights
  • Splice
  • Not Sealed
  • Splice Type = Closed End
  • Insulated
  • Non-Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?