surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
320569 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

320569

TE Connectivity / AMP Brand

TERMINAL,PIDG R 12-10 1/4

PRICING per piece  AVAILABILITY real time   
1-24 :$0.193
25-99 :$0.189
100-499 :$0.185
500-999 :$0.181
1,000-9,999 :$0.178
10,000 + :$0.167
34,503 can ship Monday
See alternative parts
In our stock 
4,191 can ship 3/2/17
Incoming stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 320569
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Ring Tongue Terminal
Color: Yellow
Family: 320569
Wire Size: 10-12 AWG
Stud Size: 6 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 33.58 x 13.49mm
ACCESSORIES (6)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
53426-1
53426-1
In Stock:  4777
Customers Who Bought 320569 Also Bought
DESCRIPTION
TERMINAL,PIDG R 12-10 1/4

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?