surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1879387-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1879387-3

TE Connectivity / AMP Brand

Inductor Power Wirewound 10uH 4A

PRICING per piece  AVAILABILITY real time   
130-249 :$1.87
250-649 :$1.79
650-1,299 :$1.68
1,300-1,949 :$1.04
1,950 + :$0.82
Request Quote
1,950 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Minimum Order: 130
Order Increments: 130
In Stock quantities placed in the next
13 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1879387-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 650
Customers Who Bought 3-1879387-3 Also Bought
PART CLASSIFICATION DATA
HTS: 8504508000
COO: CN
ECCN: EAR99