3-1879022-7 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1879022-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1879022-7

TE Connectivity / AMP Brand

SMF3 10K 5%

PRICING per piece  AVAILABILITY Updated Today   
250-499 :$0.200
500-749 :$0.194
750-999 :$0.185
1,000-1,999 :$0.170
2,000-4,999 :$0.161
5,000-9,999 :$0.153
10,000-19,999 :$0.145
20,000 + :$0.137
1000 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
11 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1879022-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: SM
Tolerance: 5 %
Resistance Value: 10 KOhm
Packaging: Tape and Reel
Termination Style: J-Lead
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: N/A
Power Rating: 3 W
Operating Temperature: N/A
Dimension: 12 x 5.5 x 5 mm
Customers Who Bought 3-1879022-7 Also Bought
DESCRIPTION
SMF3 10K 5%

Product Highlights
  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = 3.00 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TW
ECCN: EAR99