surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1879022-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$0.200
500-749 :$0.194
750-999 :$0.185
1,000-1,999 :$0.172
2,000-4,999 :$0.164
5,000-9,999 :$0.155
10,000-19,999 :$0.147
20,000 + :$0.139
380 can ship today
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
10 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1879022-5
RoHS: Yes
Family: SM
Tolerance: 5 %
Resistance Value: 8.2 KOhm
Packaging: Tape and Reel
Termination Style: J-Lead
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: N/A
Power Rating: 3 W
Operating Temperature: N/A
Dimension: 12 x 5.5 x 5 mm
Customers Who Bought 3-1879022-5 Also Bought
DESCRIPTION
SMF3 8K2 5%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TW
ECCN: EAR99
DID YOU KNOW?