surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1825138-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
125-249 :$3.14
250-374 :$2.36
375-499 :$2.09
500 + :$2.05
400 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
Minimum Order: 125
In Stock quantities placed in the next
1 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1825138-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Voltage Rating: 125 VAC, 28 VDC
Switch Type: Toggle
Contact Plating: Silver
Dielectric Strength: 1000 VAC
Insulation Resistance: 1000 MΩ
Termination Type: Printed Circuit
Mounting Type: Through Hole
Contact Resistance: 10 mΩ
Product Type: Switch
Bushing Length: .37 in
Sealed: Yes
Actuator Finish: Nickel
Bushing Style: Threaded
Bushing Thread Size: 1/4-40
Configuration (Pole-Throw): Double Pole - Double Throw
Contact Base Material: Copper
Contact Current Rating: 5 A
Operating Function: On (On)
Process Sealed: No
Seal Type: Terminal Seal (Epoxy)
Toggle Actuation: Vertical
Toggle Length: .41 in
Toggle Style: Baton Long
Customers Who Bought 3-1825138-7 Also Bought
DESCRIPTION
A208SYCQ04
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?