surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1825138-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1825138-3

TE Connectivity / AMP Brand

A208P3ZQ04

PRICING per piece  AVAILABILITY real time   
1-24 :$3.19
25-99 :$3.12
100-249 :$3.06
250-499 :$3.00
500 + :$2.94
Request Quote
505 can ship tomorrow
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1825138-3
RoHS: Yes
Voltage Rating: 125 VAC, 28 VDC
Switch Type: Toggle
Contact Plating: Silver
Dielectric Strength: 1000 VAC
Insulation Resistance: 1000 M?
Termination Type: Wire Lugs
Mounting Type: Solder
Contact Resistance: 10 m?
Product Type: Switch
Bushing Length: .28 in
Sealed: Yes
Actuator Finish: Nickel
Bushing Style: Threaded
Bushing Thread Size: 1/4-40 UNS-2A
Configuration (Pole-Throw): Double Pole - Double Throw
Contact Base Material: Copper
Contact Current Rating: 5 A
Operating Function: On (On)
Process Sealed: No
Seal Type: Terminal Seal (Epoxy)
Toggle Actuation: Vertical
Toggle Length: 12.32 mm
Toggle Style: Large Flat with Bushing
Customers Who Bought 3-1825138-3 Also Bought
DESCRIPTION
A208P3ZQ04
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?