surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1825137-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1825137-9

TE Connectivity / AMP Brand

A105SYZQ04

PRICING per piece  AVAILABILITY real time   
1-24 :$4.67
25-99 :$4.26
100-249 :$3.55
250-499 :$3.48
500-999 :$3.22
1,000 + :$2.84
935 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1825137-9
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: 1825137
Contact Material: Copper
Actuator Color: Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Wire Lug
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: (ON) OFF (ON)
Bushing Type: Threaded
Electrical Life: 6000 Cycles
Body Orientation: Straight
Actuator Length: 10.41 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Long Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 5@120VAC 28VDC A
Dimension: 12.7 x 6.86 x 32.16 mm
Customers Who Bought 3-1825137-9 Also Bought
DESCRIPTION
A105SYZQ04
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?