3-1825033-1 TE Connectivity / AMP Brand | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1825033-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1825033-1

TE Connectivity / AMP Brand

DRW1604=Rot Dip,w/Wheel

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$13.52
25-99 :$12.84
100-999 :$12.20
1,000-1,912 :$11.59
1,913-3,824 :$11.01
3,825-5,737 :$5.62
5,738-7,649 :$3.83
7,650 + :$3.75
350 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1825033-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: 20 V
Family: 1825033
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 5.08 mm
Actuator Material: Polyphenylene Sulfide
Pole Throw Configuration: SP16T
Mechanical Life: N/A
Number of Positions: 16
Packaging: N/A
Contact Plating: Gold Flash/Nickel
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 3.3 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Wheel
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 10 x 10 x 9.8 mm
Customers Who Bought 3-1825033-1 Also Bought
DESCRIPTION
DRW1604=Rot Dip,w/Wheel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: JP
ECCN: EAR99