surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1825011-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1825011-1

TE Connectivity / AMP Brand

ASF42S04=4PDT AUTOSLIDE

PRICING per piece  AVAILABILITY real time   
1-24 :$8.20
25-99 :$8.04
100-249 :$7.89
250-499 :$7.58
500-811 :$7.43
812-1,014 :$7.32
1,015 + :$7.31
0 (sold out)
See alternative parts
In our stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1825011-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 29
Type: N/A
Maximum AC Voltage Rating: 115 V
Family: 1825011
Contact Material: Copper Alloy
Actuator Color: White
Maximum DC Voltage Rating: N/A
Seal Description: Tape
Actuator Material: Polyester
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: Tube
Contact Plating: Silver/Nickel
Switch Configuration: N/A
Electrical Life: 15000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: Polychlorinated Terphenyl
Mounting: Surface Mount,J-Lead
Maximum Contact Resistance: 40 mOhm
Seal Location: N/A
Actuator Style: Flush Slide
Dielectric Strength: 600 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 80 °C
Contact Rating @ Voltage: 0.3@115VAC A
Dimension: 17.78 x 7.99 x 5.33 mm
ALTERNATIVE PRODUCTS
Older Equivalent
ASF42S04
ASF42S04
In Stock:  7

Customers Who Bought 3-1825011-1 Also Bought
DESCRIPTION
ASF42S04=4PDT AUTOSLIDE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?