3-178141-5 TE Connectivity / AMP Brand | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-178141-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-178141-5

TE Connectivity / AMP Brand

DYNAMIC 3100 HDR V 6P ASSY

PRICING per piece  AVAILABILITY Updated Today   
1-22 :$1.2900
23-206 :$1.1500
207-413 :$1.0400
414-804 :$0.9880
805-1,609 :$0.9360
1,610-4,999 :$0.8632
5,000-9,999 :$0.7800
10,000 + :$0.6656
1,751 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
610 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 3/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-178141-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 23
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 178141
Pitch: 3.81 mm
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 21.62 x 16.97 x 21.6 mm
Customers Who Bought 3-178141-5 Also Bought
DESCRIPTION
DYNAMIC 3100 HDR V 6P ASSY

Product Highlights
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 6
  • Mount = Board Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99