surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1761185-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1761185-3

TE Connectivity / AMP Brand

8 SDL SE GRND RCPT ASSY

PRICING per piece  AVAILABILITY real time   
1-24 :$13.85
25-99 :$13.17
100-269 :$12.51
270-539 :$11.88
540-809 :$6.29
810-1,079 :$4.43
1,080 + :$4.34
1,057 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1761185-3
RoHS: Yes
Type: SDL
Maximum Voltage Rating: 42.4,30 VDC|VAC
Family: 1761185
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: RCP
Operating Temperature: -20 to 80 °C
Dimension: 33.02 x 16.51 x 13.59 mm
Customers Who Bought 3-1761185-3 Also Bought
DESCRIPTION
8 SDL SE GRND RCPT ASSY

Product Highlights
  • Connector
  • Receptacle
  • Receptacle Configuration = Standard
  • Number of Conductors = 8
  • Keying = C
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?