3-175642-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-175642-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-175642-5

TE Connectivity / AMP Brand

Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD Tube

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.7696
25-99 :$0.7280
100-999 :$0.6968
1,000-8,999 :$0.6552
9,000-17,999 :$0.6240
18,000-26,999 :$0.3297
27,000-35,999 :$0.2267
36,000 + :$0.2226
18,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-175642-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 175642
Pitch: 1.25 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: N/A
Customers Who Bought 3-175642-5 Also Bought
DESCRIPTION
Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD Tube
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99