3-173985-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-173985-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-173985-5

TE Connectivity / AMP Brand

AMP CT MT AMP-IN HDR-V BLU 15P

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$1.8700
25-99 :$1.7800
100-999 :$1.7000
1,000-1,619 :$1.6100
1,620-3,239 :$1.5300
3,240-4,859 :$0.8112
4,860-6,479 :$0.5720
6,480 + :$0.5616
6,003 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-173985-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 173985
Contact Material: Phosphor Bronze
Housing Color: Light Blue
Pitch: 2 mm
Contact Plating: Pre-Tin
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 15
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 32 x 4 x 5.1 mm
Number of Rows: 1
ACCESSORIES (1)
Customers Who Bought 3-173985-5 Also Bought
DESCRIPTION
AMP CT MT AMP-IN HDR-V BLU 15P

Product Highlights
  • Connector
  • Connector Type = MT AMP-IN
  • Mating Type = Header
  • 15 Positions
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99