3-1734798-0 TE Connectivity / AMP Brand | Connector FFC-FPC
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1734798-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1734798-0

TE Connectivity / AMP Brand

Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$6.07
25-99 :$5.77
100-999 :$5.48
1,000-1,124 :$5.21
1,125-2,249 :$4.95
2,250-4,499 :$3.15
4,500-4,999 :$2.12
5,000 + :$1.63
17063 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1734798-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1734798
Pitch: 1 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 30
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 6.8 x 3.2 mm
Customers Who Bought 3-1734798-0 Also Bought
DESCRIPTION
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R

Product Highlights
  • 1.00 mm Centerline
  • Number of Positions = 30
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom

Search Keywords:

high density, light weight, zero insertion force, flat etched circuitry, flat flex wire, FEC,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99