surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
316834-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

316834-2

TE Connectivity / AMP Brand

040 SEALED TAB CONT. S / GOLD

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 316834-2
RoHS: Yes
Termination Method: Crimp
Family: 316834
Contact Material: Copper Alloy
Wire Size: 20-22 AWG
Packaging: Tape and Reel
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 23.8 x 3.9 x 3.8mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 316834-2 Also Bought
DESCRIPTION
040 SEALED TAB CONT. S / GOLD

Product Highlights
  • Contact
  • Plug
  • Sealed
  • Insulation Diameter = 1.40-1.70 [.055-.067] mm [in]
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: JP
ECCN: EAR99
DID YOU KNOW?