3-1676914-9 TE Connectivity / AMP Brand | Resistor Fixed Single-Through Hole
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1676914-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1676914-9

TE Connectivity / AMP Brand

YR1 0.1% 48K7

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.281
100-149 :$0.253
150-249 :$0.227
250-499 :$0.216
500-999 :$0.144
1,000-9,999 :$0.132
10,000-19,999 :$0.128
20,000 + :$0.121
1000 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1676914-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: R
Tolerance: 0.1 %
Resistance Value: 48.7 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: ±15 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Operating Temperature: -65 to 155 °C
Dimension: 6.3 x 2.3 mm
Customers Who Bought 3-1676914-9 Also Bought
DESCRIPTION
YR1 0.1% 48K7
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210090
COO: US
ECCN: EAR99