surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
316372-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

316372-6

TE Connectivity / AMP Brand

040 II SRS MK-II 24P PLUG ASSY

PRICING per piece  AVAILABILITY real time   
1-24 :$1.21
25-99 :$1.19
100-249 :$1.10
250-499 :$1.08
500-999 :$1.02
1,000 + :$0.97
Request Quote
757 can ship Monday
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 316372-6
RoHS: Yes
Type: Wire to Board
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 316372
Pitch: 2.5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 27.5 x 21 x 21.7 mm
Customers Who Bought 316372-6 Also Bought
DESCRIPTION
040 II SRS MK-II 24P PLUG ASSY

Product Highlights
  • Housing Assembly
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 3
  • Number of Positions = 24
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99
DID YOU KNOW?