surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1630012-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1630012-0

TE Connectivity / AMP Brand

HSC150 82R 5%

PRICING per piece  AVAILABILITY real time   
1-4 :$11.24
5-9 :$10.68
10-19 :$10.15
20-199 :$9.64
200-399 :$9.03
400-999 :$8.42
1,000 + :$7.80
Request Quote
0 (sold out)
In our stock 
19 can ship 3/1/17
Incoming stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1630012-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 82 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 150 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: 26 mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 3-1630012-0 Also Bought
DESCRIPTION
HSC150 82R 5%
PART CLASSIFICATION DATA
HTS: 8533290000
COO: IN
ECCN: EAR99
DID YOU KNOW?