surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1625971-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.14
25-49 :$1.92
50-99 :$1.83
100-199 :$1.74
200-1,999 :$1.65
2,000-3,999 :$1.54
4,000-9,999 :$1.44
10,000 + :$1.33
200 can ship Monday
In our stock 
More available to ship 8/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1625971-3
RoHS: Yes
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 2.2 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 25 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: N/R
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 3-1625971-3 Also Bought
DESCRIPTION
HSA25 2R2 5%

Product Highlights
  • HS Series
  • Resistance Selection = <1K ?
  • Resistance = 2.2 ?
  • Power Rating = 25.00 W
  • Tolerance = 5 %
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: IN
ECCN: EAR99
DID YOU KNOW?