surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1625875-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1625875-6

TE Connectivity / AMP Brand

CBT 1/4 5% 4K7

PRICING per piece  AVAILABILITY real time   
1-149 :$0.133
150-249 :$0.119
250-499 :$0.107
500-999 :$0.102
1,000-1,999 :$0.097
2,000-19,999 :$0.089
20,000-39,999 :$0.086
40,000 + :$0.081
2,096 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1625875-6
RoHS: Yes
Tolerance: 5%
Voltage Rating: 250 V
Number of Resistors: 1
Temperature Coefficient: -700 – 400 ppm/°C
Power Rating: .25 W
Termination Type: Tinned Copper Leads
Dimensions: 6.3 x 2.4 mm
Resistance: 4.7K ?
Resistance Range: 1k? – 1M?
Resistor Type: Power Resistor
Product Type: Fixed Resistor
Element Material: Carbon Composition
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 125 °C
Packaging Method: Ammo Packed
Customers Who Bought 3-1625875-6 Also Bought
DESCRIPTION
CBT 1/4 5% 4K7

Product Highlights
  • CBT Series
  • Resistance Selection = K ?
  • Resistance = 4.7K ?
  • Power Rating = .25 W
  • Tolerance = 5 %
PART CLASSIFICATION DATA
HTS: 8533100060
COO: JP
ECCN: EAR99
DID YOU KNOW?