surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1625875-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-149 :$0.133
150-249 :$0.119
250-499 :$0.107
500-999 :$0.102
1,000-1,999 :$0.097
2,000-19,999 :$0.089
20,000-39,999 :$0.086
40,000 + :$0.081
1,780 can ship tomorrow
In our stock 
More available to ship 9/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1625875-3
RoHS: Yes
Tolerance: 5 %
Voltage Rating: 250 V
Number of Resistors: 1
Temperature Coefficient: -700 – 400 ppm/°C
Power Rating: .25 W
Termination Type: Tinned Copper Leads
Dimensions: 6.3 x 2.4 mm
Resistance: 470 Ω
Resistance Range: Up to 1kΩ
Resistor Type: Power Resistor
Product Type: Fixed Resistor
Element Material: Carbon Composition
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 125 °C
Packaging Method: Ammo Packed
Customers Who Bought 3-1625875-3 Also Bought
DESCRIPTION
CBT 1/4 5% 470R
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100060
COO: JP
ECCN: EAR99
DID YOU KNOW?