surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1623788-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1623788-1

TE Connectivity / AMP Brand

SQM5 R05 5% (WIRE)

PRICING per piece  AVAILABILITY real time   
1-99 :$0.251
100-149 :$0.226
150-249 :$0.203
250-499 :$0.193
500-999 :$0.183
1,000-9,999 :$0.174
10,000 + :$0.168
0 (sold out)
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1623788-1
RoHS: Yes
Tolerance: 5 %
Number of Resistors: 1
Temperature Coefficient: ±300 ppm/°C
Power Rating: 5 W
Termination Type: Tinned Copper Leads
Dimensions: 25 x 13 x 9 mm
Resistance: .05 Ω
Resistance Range: Up to 1kΩ
Resistor Type: Power Resistor
Element Type: Wirewound
Product Type: Fixed Resistor
Mount Style: Radial-Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 250 °C
Packaging Method: Loose Piece - Box
Customers Who Bought 3-1623788-1 Also Bought
DESCRIPTION
SQM5 R05 5% (WIRE)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99
DID YOU KNOW?