surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1622826-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1622826-4

TE Connectivity / AMP Brand

CRG0402 5% 330R

PRICING per piece  AVAILABILITY real time   
1-399 :$0.0012
400-749 :$0.0010
750-1,499 :$0.0009
1,500-199,999 :$0.0008
200,000-999,999 :$0.0007
1,000,000 + :$0.0006
9,056 can ship tomorrow
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1622826-4
RoHS: Yes
Tolerance: 5 %
Voltage Rating: 50 V
Number of Resistors: 1
Temperature Coefficient: ±200 ppm/°C
Power Rating: .063 W
Termination Type: Solder
Dimensions: 1 x .5 x .35 mm
Resistance: 330 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: General Purpose Resistor
Element Type: Thick Film
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 0402
Customers Who Bought 3-1622826-4 Also Bought
DESCRIPTION
CRG0402 5% 330R

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = <1K ?
  • Resistance = 330 ?
  • Power Rating = .063 W
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210090
COO: TH
ECCN: EAR99
DID YOU KNOW?