3-1618274-6 TE Connectivity / AMP Brand | High Voltage Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1618274-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1618274-6

TE Connectivity / AMP Brand

HC-3=RELAY, VACUUM, SPDT

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$414.01
5-9 :$358.81
10-24 :$317.41
25-49 :$299.01
50-99 :$262.20
100-249 :$253.01
250-499 :$239.20
500 + :$230.01
9 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/25/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
6 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1618274-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Voltage Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: HC-3
Relay Construction: Non-Latching
Contact Material: Tungsten
Maximum DC Voltage Rating: 3.5 KV
AC Coil Voltage: N/A
Coil Current: 79.1 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Turret Terminal
Coil Resistance: 335 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 18 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 28.35 g
Minimum Dropout Voltage: 1 VDC
Mounting: Threaded Mount
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 125 °C
Dimension: N/A
Package Type: N/A
Operate Time: 6 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1618274-6 Also Bought
DESCRIPTION
HC-3=RELAY, VACUUM, SPDT

Product Highlights
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 15 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: US
ECCN: EAR99