surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1618100-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1618100-0

TE Connectivity / AMP Brand

D101-7X=RELAY, CLOSE DIFFERENT

PRICING per piece  AVAILABILITY real time   
1-4 :$1270.67
5-9 :$1207.14
10-24 :$1071.34
25 + :$980.80
4 can ship Monday
In our stock 
7 can ship 5/20/17
Incoming stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1618100-0
RoHS: No
Type: Protective Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 1618100
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 480 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 3-1618100-0 Also Bought
DESCRIPTION
D101-7X=RELAY, CLOSE DIFFERENT

Product Highlights
  • D101 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 480 VAC
  • Adjustable Pick-Up and Adjustable Drop-Out
PART CLASSIFICATION DATA
HTS: 8535908060
COO: US
ECCN: EAR99
DID YOU KNOW?