surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1617785-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1617785-0

TE Connectivity / AMP Brand

FCA-410-1506L=M83536/15-006L

PRICING per piece  AVAILABILITY real time   
1-2 :$258.40
3-4 :$245.48
5-7 :$181.30
8-9 :$134.54
10 + :$131.85
1 can ship today
In our stock 
More available to ship 11/6/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
In Stock quantities placed in the next
11 minute(s) 51 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1617785-0
RoHS: No
Coil Resistance: 18 Ω
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Coil Suppression Diode: Without
Mounting Type: Raised Vertical Flange Mount
Shock: 200G's, 6 ms
Relay Type: Military/Aerospace Mid-Range
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: Without
Coil Magnetic System: Polarized, Monostable
Coil Voltage Rating: 6 VDC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 10 A
Operating Temperature Range: -70 – 125 °C
Terminal Configuration: Socket Pins
Terminal Plating: Gold
Customers Who Bought 3-1617785-0 Also Bought
DESCRIPTION
FCA-410-1506L=M83536/15-006L
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490065
COO: US
ECCN: EAR99
DID YOU KNOW?