surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1617109-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1617109-2

TE Connectivity / AMP Brand

PRMGSC-26XW = PRMGS .100 GRID

PRICING per each  AVAILABILITY real time   
1-4 :$61.60
5-9 :$58.49
10-24 :$55.57
25-49 :$35.99
50-99 :$34.36
100-249 :$31.19
250 + :$27.99
Request Quote
53 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1617109-2
RoHS: No
Input Voltage: 26.5 VDC
Coil Resistance: 3200 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Termination Type: Long Leads
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 75G's, 6ms
Coil Voltage: 26.5 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Comment: X Level Testing
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 219 mW
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Pin Configuration: .175" Diameter Mounting Pad
Transistor Driver: Without
Customers Who Bought 3-1617109-2 Also Bought
DESCRIPTION
PRMGSC-26XW = PRMGS .100 GRID

Product Highlights
  • PRMGS .100 Grid Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?