surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

3-1617073-9

TE Connectivity / AMP Brand

3SBC2112A2 = M39016/38-012P

PRICING per each  AVAILABILITY real time   
1-2 :$552.43
3 + :$541.38
12 can ship Monday
In our stock 
More available to ship 10/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1617073-9
RoHS: No
Input Voltage: 12 VDC
Coil Resistance: 210 Ω
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: With
Termination Type: PC Pins
Mounting Type: Printed Circuit Board
Shock: 75 G's, 6 ms
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: With
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 686 mW
Coil Voltage Rating: 12 VDC
Contact Current Rating: 2 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 3-1617073-9 Also Bought
DESCRIPTION
3SBC2112A2 = M39016/38-012P
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?