3-1612163-2 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1612163-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3-1612163-2

TE Connectivity / AMP Brand

Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1612163-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: PCI Express Card Edge
Termination Method: Solder
Maximum Voltage Rating: 50 VAC
Family: 1612163
Pitch: 2 mm
Maximum Current Rating: 1.1/Contact A
Body Orientation: Straight
Number of Contacts: 64
Card Thickness: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Operating Temperature: -40 to 85 °C
Dimension: 21.65 x 7.2 x 11 mm
Customers Who Bought 3-1612163-2 Also Bought
DESCRIPTION
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole

Product Highlights
  • Family Name = PCI Express
  • PCB Mount Angle = Vertical
  • 32 Dual Positions
  • Number of Positions = 64
  • Housing Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99