3-1609195-1 TE Connectivity / AMP Brand | Power Line Filters
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

3-1609195-1

TE Connectivity / AMP Brand

Power Line Filter EM Filter

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$1626.99
10-49 :$1554.09
50 + :$1458.15
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1609195-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Voltage Rating: N/A
Family: 1609195
Operating Frequency: N/A
Maximum Current Rating: N/A
Mounting: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 3-1609195-1 Also Bought
DESCRIPTION
Power Line Filter EM Filter
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8548900100
COO: MX
ECCN: 3A611.X