surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3-1609115-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$16.62
5-9 :$14.96
10-19 :$14.21
20-35 :$13.50
36-99 :$12.82
100-107 :$12.25
108-499 :$11.87
500 + :$11.13
Request Quote
60 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1609115-5
RoHS: Yes
Cable Length: 0.178 m
Termination Method: N/A
Maximum Voltage Rating: 250 VAC
Family: 1609115
Wire Size: 18 AWG
Cable Type: Wire Lead
Maximum Current Rating: 3 A
Gender: M
Operating Temperature: -10 to 40 °C
Customers Who Bought 3-1609115-5 Also Bought
DESCRIPTION
10EGG8-1=F8243
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?