3-1609109-2 TE Connectivity / AMP Brand | Power Entry Module
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3-1609109-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-2 :$30.67
3-7 :$29.14
8-23 :$27.68
24-99 :$26.81
100-499 :$25.61
500 + :$24.03
22 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 3-1609109-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: EMI/RFI Filtered
Termination Method: Quick Connect
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 1609109
Operating Frequency: 10 to 30000 KHz
Packaging: N/A
Additional Hardware: Fuse/Voltage Selector
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: M
Operating Temperature: -10 to 40 °C
Dimension: 31.49 x 61.34 x 73.66 mm
Customers Who Bought 3-1609109-2 Also Bought
DESCRIPTION
PM000SZXC=C7080

Product Highlights
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • High Performance Application, Switching Power Supply Application
  • Mount Style = Mounting Ears (Vertical)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99